Multicomp TQL100A technical specifications.
| Accuracy | 0.3% |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| Response Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TQL100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
