Multicomp TS6A26 technical specifications.
| Illumination Type | Illuminated |
| Mount | Solder |
| Operating Force | 1.57N |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TS6A26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
