Multicomp TS6B26 technical specifications.
| Body Depth | 8mm |
| Color | Green |
| Contact Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Solder |
| Operating Force | 1.57N |
| Reach SVHC Compliant | No |
| Series | TS |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TS6B26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
