This ceramic capacitor has a capacitance of 100nF and a voltage rating of 50V. It is constructed with an X7R dielectric and has a tolerance of 10%. The capacitor is packaged in the 0805 case, suitable for surface mount technology. Operating temperatures range from -55°C to 125°C. This component is compliant with RoHS regulations.
Multicomp U0805R104KCT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp U0805R104KCT to view detailed technical specifications.
No datasheet is available for this part.