This 22nF X7R capacitor is rated for 50V and has a 10% tolerance. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The capacitor is RoHS compliant and has a case code of 0805 in both imperial and metric measurements.
Multicomp U0805R223KCT technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp U0805R223KCT to view detailed technical specifications.
No datasheet is available for this part.