Multicomp UG06D technical specifications.
| Forward Current | 600mA |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 15ns |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp UG06D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.