Multicomp UMHR35V106M5X5 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3.5uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 25mA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp UMHR35V106M5X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.