Multicomp UMR16V107M6.3X5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Height | 5mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp UMR16V107M6.3X5 to view detailed technical specifications.
No datasheet is available for this part.