This DO-214AC packaged diode has a maximum forward surge current of 30A and a maximum repetitive reverse voltage of 400V. It can operate within a temperature range of -55°C to 150°C. The device is RoHS compliant and suitable for surface mount applications.
Multicomp US1G technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp US1G to view detailed technical specifications.
No datasheet is available for this part.