Multicomp VC1-1 technical specifications.
| Max Operating Temperature | 70°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp VC1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.