Toroidal Transformer, 80 VA, 2 x 12V, 3.33 A, Chassis
Multicomp VTX-146-080-112 technical specifications.
| Lead Length | 150mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 3.33A |
| RoHS | Compliant |
Download the complete datasheet for Multicomp VTX-146-080-112 to view detailed technical specifications.
No datasheet is available for this part.