TRANSFORMER, 80VA, 2 X 15V
Multicomp VTX-146-080-115 technical specifications.
| Lead Length | 150mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 2.67A |
| RoHS | Compliant |
Download the complete datasheet for Multicomp VTX-146-080-115 to view detailed technical specifications.
No datasheet is available for this part.