Multicomp VTX-146-080-118 technical specifications.
| Current Rating | 2.22A |
| Lead Length | 150mm |
| Output Voltage | 18V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 2.22A |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp VTX-146-080-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.