MULTICOMP VTX-146-080-125 Toroidal Transformer, 40mm x 90mm, 80 VA, 2 x 25V, 1.6 A, Chassis
Multicomp VTX-146-080-125 technical specifications.
| Package/Case | 125 |
| Lead Length | 150mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1.6A |
| RoHS | Compliant |
Download the complete datasheet for Multicomp VTX-146-080-125 to view detailed technical specifications.
No datasheet is available for this part.