Multicomp VTX-146-225-112 technical specifications.
| Current Rating | 9.38A |
| Lead Length | 150mm |
| Max Output Voltage | 12V |
| Mount | Chassis |
| Output Voltage | 12V |
| Outside Diameter | 110mm |
| Secondary Current | 9.38A |
| Transformer Type | Toroidal |
| Weight | 2.2kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp VTX-146-225-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.