Multicomp W04 technical specifications.
| Forward Current | 1.5A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp W04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
