Multicomp WLI-25-030-SC technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | External |
| Outside Diameter | 12.142mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp WLI-25-030-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
