Multicomp ZV700 technical specifications.
| Color | White |
| Contact Type | ON/OFF |
| Height | 86mm |
| Output Type | Digital |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ZV700 to view detailed technical specifications.
No datasheet is available for this part.