Multimetrix 3ASH9 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Multimetrix 3ASH9 to view detailed technical specifications.
No datasheet is available for this part.