This switch features a white color with a silver contact material, operating within a temperature range of -40°C to 115°C. It is designed for through hole mounting and has a specified operating force of 3N. The component is compliant with SVHC regulations.
Multimetrix 3CTL6 technical specifications.
| Color | White |
| Contact Material | Silver |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multimetrix 3CTL6 to view detailed technical specifications.
No datasheet is available for this part.