Multimetrix 3FTL600 technical specifications.
| Color | Blue |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Reach SVHC Compliant | No |
| Series | MULTIMEC |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multimetrix 3FTL600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.