POWER SUPPLY, 1CH, 15V, 2.5A, ADJUSTABLE; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:15V; Output Current Min:0A; Output Current Max:2.5A; Power Rating:95W; Supply Voltage Min:103.5VAC; Supply Voltage Max:253VAC; Product Range:-; Plug Type:-; Approval Bodies:CE, EN; External Depth:160mm; External Length / Height:270mm; External Width:132mm; Height:270mm; Input Voltage:103.5V AC to 126.5V AC, 207V AC to 253V AC; Length:160mm; No. of Outputs:1; Output Current:2.5A; Output Voltage:15V; Power Supply Type:Bench; Supply Voltage:230V; Weight Min:6.3kg; Width:132mm
Quick Jump:
Technical Specifications
Multimetrix XA1525 technical specifications.
General
Height
270mm
Length
160mm
Max Output Current
2.5A
Max Output Voltage
15V
Min Output Voltage
0V
Max Supply Voltage (AC)
253V
Min Supply Voltage (AC)
103.5V
Max Supply Voltage
230V
Min Supply Voltage
110V
Number of Outputs
1
Output Current
2.5A
Output Voltage
15V
Width
132mm
Compliance
RoHS
Not Compliant
Datasheet
Multimetrix XA1525 Datasheet
Download the complete datasheet for Multimetrix XA1525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.