Murata #646CY-1R5M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.59A |
| Maximum Saturation Current | 2.59A |
| Max DC Resistance | 0.024Ohm |
| Product Length | 7.6mm |
| Height | 5.1mm |
| Product Depth | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #646CY-1R5M to view detailed technical specifications.
No datasheet is available for this part.