
This shielded wirewound inductor has a product length of 3.2mm and a product height of 1mm. It features a surface mount package and is designed for power applications. The inductor has a tolerance of 30% and an inductance test frequency of 100KHz. It can handle a maximum DC current of 1.7A and a maximum saturation current of 1.1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 1117AS-1R5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.072Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata 1117AS-1R5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.