General purpose through-hole fixed inductor with 1mH inductance and 10% tolerance. Features a radial lead pitch of 23.3mm and a current rating of 1.7A. Offers a DC resistance of 336mOhm, a Q factor of 35 at 1kHz, and a self-resonant frequency of 1.2MHz. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 336mR |
| Depth | 24.4mm |
| Diameter | 25.7mm |
| Height | 18.5mm |
| Height - Seated (Max) | 0.728inch |
| Inductance | 1mH |
| Lead Pitch | 23.3mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |