Murata 1601 technical specifications.
| Height | 6.86mm |
| Length | 12.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Murata 1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.