Murata 1601C technical specifications.
| Package/Case | DIP |
| Depth | 8.65mm |
| Lead/Base Style | PC Pin |
| Length | 12.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 1601C to view detailed technical specifications.
No datasheet is available for this part.