Murata 48151C technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.2mm |
| Length | 12.2mm |
| Max DC Current | 1.35A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 48151C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.