Murata 88-00143-85 technical specifications.
| Package/Case | Module |
| Frequency | 2.5GHz |
| Interface | I2C, SPI, RS-232, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SN3020EVK |
| RoHS | Compliant |
Download the complete datasheet for Murata 88-00143-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
