
Silicon Capacitors LowProfileSiliconCap 0402 0.1uF BD 11V
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.1mm |
| Length | 1.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | LPSC424.xxx |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Voltage Rating | 11V |
| Width | 0.66mm |
| RoHS | Compliant |