Murata 93512142H622-T3A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Height | 0.1mm |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | EMSC |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Voltage Rating | 11V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 93512142H622-T3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.