The Murata EXSC series capacitor features a capacitance of 3.3uF with a tolerance of 15%. It has an equivalent series resistance of 100mR. The capacitor is packaged in a 1616 case code, which is also referred to as a 4040 case code in metric units. It is available in a cut tape packaging format with a package quantity of one. The operating temperature range for this capacitor is between -55°C and 250°C.
Murata 93512542Y733 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1616 |
| Case Code (Metric) | 4040 |
| Package/Case | 1616 |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 0.01inch |
| Length | 0.157inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | EXSC |
| Tolerance | 15% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 93512542Y733 to view detailed technical specifications.
No datasheet is available for this part.