Murata 93512572C510-T1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0202 |
| Package/Case | 0202 |
| Height | 0.25mm |
| Length | 0.58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | EXSC |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 93512572C510-T1A to view detailed technical specifications.
No datasheet is available for this part.