Murata 935131424310 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 0.016inch |
| Length | 0.047inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | HSSC |
| Tolerance | 15% |
| Width | 0.028inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 935131424310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.