Murata 935132426610 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 0.016inch |
| Length | 0.087inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | HTSC |
| Tolerance | 15% |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 935132426610 to view detailed technical specifications.
No datasheet is available for this part.