Murata 935133424547 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| ESR (Equivalent Series Resistance) | 400mR |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Series | XTSC |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata 935133424547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.