Murata 935133724547-T1N technical specifications.
| Capacitance | 47nF |
| Package/Case | 0402 |
| Height | 0.4mm |
| Length | 1.2mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | XTSC424.xxx |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Voltage Rating | 30V |
| Width | 0.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 935133724547-T1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
