Murata 935144620510-T3O technical specifications.
| Capacitance | 10nF |
| Package/Case | 0303 |
| Height | 0.25mm |
| Length | 0.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | WTSC |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 935144620510-T3O to view detailed technical specifications.
No datasheet is available for this part.