Murata 935480320616-T2S technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.3V |
| Output Power (dBm) | 33dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Murata 935480320616-T2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.