Murata ACA-20PC-1-AC2-RL technical specifications.
| Display Type | Digital |
| Input Current | 2A |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Series | ACA-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ACA-20PC-1-AC2-RL to view detailed technical specifications.
No datasheet is available for this part.