
Murata ACA-20PC-2-AC2-RL technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Input Current | 20A |
| Length | 25.4mm |
| Operating Supply Current | 30mA |
| Series | ACA-20PC |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ACA-20PC-2-AC2-RL to view detailed technical specifications.
No datasheet is available for this part.