Murata ACA5-20PC-14-AC2-RL-C technical specifications.
| Display Type | Digital |
| Input Current | 2kA |
| Mount | Panel |
| Series | ACA5-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ACA5-20PC-14-AC2-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.