Murata ACA5-20RM-3-AC4-RL-C technical specifications.
| Display Type | Digital |
| Height | 35.56mm |
| Input Current | 100A |
| Length | 18.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 30mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | ACA5-20RM |
| Termination | Screw |
| Weight | 0.069lb |
| Width | 53.34mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ACA5-20RM-3-AC4-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
