
The ADC-318A is an 8-bit analog-to-digital converter with a single-ended input type and parallel interface. It operates over a temperature range of -20°C to 75°C and is powered by a 5V supply. The device has a maximum power dissipation of 960mW and a resolution of 8 bits. It is not RoHS compliant.
Murata ADC-318A technical specifications.
| Package/Case | QFP |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 960mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Resolution | 8b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 46dB |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADC-318A to view detailed technical specifications.
No datasheet is available for this part.
