Murata ADS-112MM technical specifications.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.7W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-112MM to view detailed technical specifications.
No datasheet is available for this part.