The ADS-119GC is a dual 12-bit analog-to-digital converter from Murata, operating from a dual supply voltage of 4.75 to 5.25V. It features a sampling rate of 10MS/s and a power dissipation of 2.1W. The device is designed for surface mount applications and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Murata ADS-119GC technical specifications.
| Package/Case | SMD/SMT |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Polarity | Bipolar |
| Power Dissipation | 2.1W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| RoHS | Compliant |
Download the complete datasheet for Murata ADS-119GC to view detailed technical specifications.
No datasheet is available for this part.