Murata ADS-916GC technical specifications.
| Package/Case | SMD/SMT |
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 11.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Power Dissipation | 1.8W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-916GC to view detailed technical specifications.
No datasheet is available for this part.