The ADS-916GM is a single-element ADC from Murata with a resolution of 14 bits and a power dissipation of 1.8W. It features an integral nonlinearity of 1.5LSB and a sampling rate of 500KS/s. The device operates over a temperature range of -55°C to 125°C and is available in a surface mount package. The ADS-916GM is not RoHS compliant.
Murata ADS-916GM technical specifications.
| Package/Case | SMD/SMT |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Power Dissipation | 1.8W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-916GM to view detailed technical specifications.
No datasheet is available for this part.