The ADS-928MC is a 14-bit analog-to-digital converter with a dual supply voltage range of 14.5V to 15.5V. It operates over a temperature range of 0°C to 70°C and is mounted through a hole. The device is RoHS compliant and features a sampling rate of 500KS/s. The ADS-928MC has a power dissipation of 3.4W and a resolution of 14 bits. It is available in a PDIP package.
Murata ADS-928MC technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 3.4W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| RoHS | Compliant |
Download the complete datasheet for Murata ADS-928MC to view detailed technical specifications.
No datasheet is available for this part.