Murata ADS-929GM technical specifications.
| Package/Case | SMD/SMT |
| Integral Nonlinearity (INL) | 1LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Power Dissipation | 1.9W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-929GM to view detailed technical specifications.
No datasheet is available for this part.